410-385 | |
---|---|
DigiKey Part Number | 1286-410-385-ND |
Manufacturer | |
Manufacturer Product Number | 410-385 |
Description | BREADBOARD CANVAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 2 | |
Number of Distribution Buses | 3 | |
Number of Tie Points (Total) | 1560 | |
Number of 5-Tie Point Terminals | 252 | |
Includes | - | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥850.04000 | ¥850.04 |