PB-503A | |
---|---|
DigiKey Part Number | 1769-PB-503A-ND |
Manufacturer | |
Manufacturer Product Number | PB-503A |
Description | DESKTOP CIRCUIT DESIGN TRAINER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Analog/Digital Trainer (Desktop) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Trainer (Desktop) | |
Main Purpose | Analog/Digital | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,270.75000 | ¥5,270.75 |