PB-507ALAB | |
---|---|
DigiKey Part Number | 1769-PB-507ALAB-ND |
Manufacturer | |
Manufacturer Product Number | PB-507ALAB |
Description | PB-507A PLUS COURSEWARE AND KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Analog/Digital Trainer (Desktop) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Trainer (Desktop) | |
Main Purpose | Analog/Digital | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,601.95000 | ¥13,601.95 |