PB-83M | |
---|---|
DigiKey Part Number | GSPB-83M-ND |
Manufacturer | |
Manufacturer Product Number | PB-83M |
Description | BREADBOARD ASSEMBLY 7.20X3.74" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Assembly (On Frame) 7.20" L x 3.74" W (183.0mm x 95.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembly (On Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 830 | |
Number of 5-Tie Point Terminals | 126 | |
Number of Binding Posts | 3 | |
Size / Dimension | 7.20" L x 3.74" W (183.0mm x 95.0mm) | |
Includes | - | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.53000 | ¥178.53 |