TW-E41-1060 | |
---|---|
DigiKey Part Number | 438-1048-ND |
Manufacturer | |
Manufacturer Product Number | TW-E41-1060 |
Description | BREADBOARD ASSEM 6.9X5.7" 140PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Assembly (On Frame) 6.90" x 5.70" (175.3mm x 144.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Assembly (On Frame) | |
Number of Terminal Strips | 3 | |
Number of Distribution Buses | 4 | |
Number of Tie Points (Total) | 2390 | |
Number of 5-Tie Point Terminals | 378 | |
Number of Binding Posts | 4 | |
Size / Dimension | 6.90" x 5.70" (175.3mm x 144.8mm) | |
Includes | 140 Piece Wire Kit | |
Wire Gauge | 22 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.46000 | ¥234.46 |