KIT-ZW-10X3 | |
---|---|
DigiKey Part Number | 4526-KIT-ZW-10X3-ND |
Manufacturer | |
Manufacturer Product Number | KIT-ZW-10X3 |
Description | ZIPWIRE 10CM KIT MALE-TO-MALE, M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Kit - Pre-Formed for Breadboard 3.937" (100.00mm) 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Kit - Pre-Formed for Breadboard | |
Length | 3.937" (100.00mm) | |
Color | Various | |
Wire Gauge | 28 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.80000 | ¥101.80 |