V2DIP2-32 | |
---|---|
DigiKey Part Number | 768-1055-ND |
Manufacturer | |
Manufacturer Product Number | V2DIP2-32 |
Description | MOD VINCULUM-II DEV 2 PORT 32DIP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | VNC2-32Q USB 2.0 Host/Controller Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | V2DIP2-32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Host/Controller | |
Embedded | Yes, ASIC | |
Utilized IC / Part | VNC2-32Q | |
Primary Attributes | Dual A-Type Connector, UART / Parallel FIFO / SPI Interfaces | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.19000 | ¥225.19 |
10 | ¥216.73900 | ¥2,167.39 |