UM245R | |
---|---|
DigiKey Part Number | 768-1020-ND |
Manufacturer | |
Manufacturer Product Number | UM245R |
Description | MOD USB PARALLEL FIFO DEV FT245R |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | FT245R USB 2.0 to Parallel FIFO Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to Parallel FIFO Bridge | |
Embedded | No | |
Utilized IC / Part | FT245R | |
Primary Attributes | 300kBps to 1MBps USB to parallel FIFO via 4-Wire Interface | |
Supplied Contents | Board(s) | |
Secondary Attributes | Royalty-Free Drivers | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.06000 | ¥190.06 |
10 | ¥187.26600 | ¥1,872.66 |
![UMFT600A-B UMFT600A-B](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/645/MFG_UMFT600A-B_tmb.jpg)
UMFT600A-B
DEV BOARD FT600 USB3 16BIT FIFO
FTDI, Future Technology Devices International Ltd
![UMFT601X-B UMFT601X-B](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/259/398/MFG_UMFT601X-B_tmb.jpg)
UMFT601X-B
DEV BOARD FT601 USB3 32BIT FIFO
FTDI, Future Technology Devices International Ltd