FT245RL-REEL | |
---|---|
DigiKey Part Number | 768-1011-2-ND - Tape & Reel (TR) 768-1011-1-ND - Cut Tape (CT) 768-1011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT245RL-REEL |
Description | IC USB TO PARALLEL FIFO 28-SSOP |
Customer Reference | |
Detailed Description | USB Bridge, USB to FIFO USB 2.0 FIFO Interface 28-SSOP |
EDA/CAD Models | FT245RL-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to FIFO | |
Interface | FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V ~ 5.25V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.81000 | ¥40.81 |
10 | ¥36.98000 | ¥369.80 |
50 | ¥35.28000 | ¥1,764.00 |
100 | ¥33.57980 | ¥3,357.98 |
250 | ¥30.17932 | ¥7,544.83 |
500 | ¥26.77900 | ¥13,389.50 |
1,000 | ¥25.07867 | ¥25,078.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.07872 | ¥50,157.44 |