VNC2-32L1C-REEL | |
---|---|
DigiKey Part Number | 768-1341-2-ND - Tape & Reel (TR) 768-1341-1-ND - Cut Tape (CT) 768-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNC2-32L1C-REEL |
Description | IC USB HOST/DEVICE CTRL 32-LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 SPI, UART Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | VNC2-32L1C-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.09000 | ¥38.09 |
25 | ¥33.82440 | ¥845.61 |
100 | ¥32.42870 | ¥3,242.87 |
250 | ¥31.52596 | ¥7,881.49 |
500 | ¥31.40250 | ¥15,701.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥31.40250 | ¥47,103.75 |