USB2240-AEZG-06 | |
---|---|
DigiKey Part Number | USB2240-AEZG-06-ND |
Manufacturer | |
Manufacturer Product Number | USB2240-AEZG-06 |
Description | IC INTERFACE SPECIALIZED 36QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs Interface 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2240-AEZG-06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Desktop, Notebook PCs | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.44000 | ¥22.44 |
25 | ¥18.53280 | ¥463.32 |
100 | ¥16.83240 | ¥1,683.24 |