MAX3421EETJ+T | |
---|---|
DigiKey Part Number | 175-MAX3421EETJ+TTR-ND - Tape & Reel (TR) 175-MAX3421EETJ+TCT-ND - Cut Tape (CT) 175-MAX3421EETJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3421EETJ+T |
Description | IC USB PERIPH/HOST CNTRL 32TQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 SPI Interface 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3421EETJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.46000 | ¥120.46 |
10 | ¥85.61600 | ¥856.16 |
25 | ¥76.65040 | ¥1,916.26 |
100 | ¥66.63080 | ¥6,663.08 |
250 | ¥61.78072 | ¥15,445.18 |
500 | ¥58.82790 | ¥29,413.95 |
1,000 | ¥57.38321 | ¥57,383.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥51.84260 | ¥129,606.50 |