V2DIP1-48 | |
---|---|
DigiKey Part Number | 768-1057-ND |
Manufacturer | |
Manufacturer Product Number | V2DIP1-48 |
Description | MOD VINCULUM-II DEV 1 PORT 48DIP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | VNC2-48Q USB 2.0 Host/Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Host/Controller | |
Embedded | Yes, ASIC | |
Utilized IC / Part | VNC2-48Q | |
Primary Attributes | Single A-Type Connector, UART / Parallel FIFO / SPI Interfaces | |
Supplied Contents | Board(s) | |
Secondary Attributes | Second USB Port is Available via Pins, Traffic LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.56000 | ¥217.56 |
10 | ¥209.85900 | ¥2,098.59 |