UMFT220XB-01 | |
---|---|
DigiKey Part Number | 768-1118-ND |
Manufacturer | |
Manufacturer Product Number | UMFT220XB-01 |
Description | BRD BRKOUT USB SPI/FT1248 FT220X |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | FT220X USB 2.0 to 4bit SPI/FT1248 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to 4bit SPI/FT1248 | |
Embedded | Yes, ASIC | |
Utilized IC / Part | FT220X | |
Primary Attributes | Female Connector | |
Supplied Contents | Board(s) | |
Secondary Attributes | USB Charging Detection | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.17000 | ¥105.17 |