USB-RS422-WE-5000-BT | |
---|---|
DigiKey Part Number | 768-1082-ND |
Manufacturer | |
Manufacturer Product Number | USB-RS422-WE-5000-BT |
Description | CABLE USB RS422 WIRE END 5M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB to RS422 Cable 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | USB to RS422 | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | Cable, 9 Wire Leads | |
Length | 16.40' (5.00m) | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥472.05000 | ¥472.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/152/859/USB-RS422-WE-1800-BT_tmb%2864x64%29.jpg)