USB-RS232-WE-1800-BT_3.3 | |
---|---|
DigiKey Part Number | 768-1077-ND |
Manufacturer | |
Manufacturer Product Number | USB-RS232-WE-1800-BT_3.3 |
Description | CABLE USB RS232 3.3V WIRE 1.8M |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB to RS232 Cable 5.90' (1.80m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | USB to RS232 | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | Cable, 6 Wire Leads | |
Length | 5.90' (1.80m) | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.95000 | ¥224.95 |
10 | ¥220.94200 | ¥2,209.42 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/126/775/USB-RS232-WE-5000-BT_0.0_tmb.jpg)