USBRS232F1.8M | |
---|---|
DigiKey Part Number | 4813-USBRS232F1.8M-ND |
Manufacturer | |
Manufacturer Product Number | USBRS232F1.8M |
Description | CBL ASSY USB TO RS232 1.8M |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | USB to RS232 Cable 5.90' (1.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EBconnections | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Usage | USB to RS232 | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug, Male | |
Convert To (Adapter End) | Cable, 6 Wire Leads | |
Length | 5.90' (1.80m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.19000 | ¥314.19 |
10 | ¥242.85400 | ¥2,428.54 |
25 | ¥220.20680 | ¥5,505.17 |
50 | ¥204.91840 | ¥10,245.92 |
100 | ¥191.06760 | ¥19,106.76 |
250 | ¥174.75456 | ¥43,688.64 |
500 | ¥164.19610 | ¥82,098.05 |