ZUP/NC401 | |
---|---|
DigiKey Part Number | 285-1666-ND |
Manufacturer | |
Manufacturer Product Number | ZUP/NC401 |
Description | CBL ASSY 9P F-RS232 8P M 3.28' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Female to RS232 8 pos Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | D-Sub 09 pos Female to RS232 8 pos Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | Communication | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.11000 | ¥358.11 |