LMP2014MT/NOPB | |
---|---|
DigiKey Part Number | LMP2014MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP2014MT/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP2014MT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 0.12 µV | |
Current - Supply | 930µA (x4 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥48.15100 | ¥481.51 |
94 | ¥39.45245 | ¥3,708.53 |
282 | ¥37.42972 | ¥10,555.18 |
564 | ¥33.58553 | ¥18,942.24 |
1,034 | ¥28.32517 | ¥29,288.23 |
2,538 | ¥26.90888 | ¥68,294.74 |