Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male to USB A Male Plug | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Clear | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥560.24000 | ¥560.24 |
10 | ¥507.74400 | ¥5,077.44 |
25 | ¥490.23360 | ¥12,255.84 |
50 | ¥472.72540 | ¥23,636.27 |
100 | ¥465.72250 | ¥46,572.25 |