9M351M-RS232-CABLE | |
---|---|
DigiKey Part Number | 5214-9M351M-RS232-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | 9M351M-RS232-CABLE |
Description | 3FT DB9 TO 3.5MM SERIAL CABLE, C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to Phone Plug 3.5mm (1/8") Stereo 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male to Phone Plug 3.5mm (1/8") Stereo | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.35000 | ¥176.35 |
10 | ¥135.84800 | ¥1,358.48 |
25 | ¥122.95680 | ¥3,073.92 |
50 | ¥114.24280 | ¥5,712.14 |
100 | ¥106.34410 | ¥10,634.41 |
250 | ¥97.03432 | ¥24,258.58 |
500 | ¥90.76416 | ¥45,382.08 |