BMR4668012/001 | |
---|---|
DigiKey Part Number | 2166-BMR4668012/001TR-ND - Tape & Reel (TR) 2166-BMR4668012/001CT-ND - Cut Tape (CT) 2166-BMR4668012/001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR4668012/001 |
Description | DC DC CONVERTER 0.6-1.8V 108W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 60A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60A | |
Power (Watts) | 108 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 150°C (With Derating) | |
Efficiency | 93.6% | |
Mounting Type | Surface Mount | |
Package / Case | 84-BLGA Module | |
Size / Dimension | 0.98" L x 0.55" W x 0.28" H (25.0mm x 14.0mm x 7.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.96000 | ¥212.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥212.94181 | ¥34,070.69 |