BMR4672110/001 | |
---|---|
DigiKey Part Number | 2166-BMR4672110/001-ND |
Manufacturer | |
Manufacturer Product Number | BMR4672110/001 |
Description | DC DC CONVERTER 0.6-1.8V 216W |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 120A 7.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 120A | |
Power (Watts) | 216 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote Sense | |
Operating Temperature | -45°C ~ 125°C (With Derating) | |
Efficiency | 93.2% | |
Mounting Type | Through Hole | |
Package / Case | 26-SIP Module | |
Size / Dimension | 2.00" L x 0.32" W x 0.75" H (50.8mm x 8.2mm x 19.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥461.88000 | ¥461.88 |