BMR4671010/001 | |
---|---|
DigiKey Part Number | 2166-BMR4671010/001TR-ND - Tape & Reel (TR) 2166-BMR4671010/001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMR4671010/001 |
Description | DC DC CONVERTER 0.6-1.8V 216W |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 120A 7.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 120A | |
Power (Watts) | 216 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote Sense | |
Operating Temperature | -45°C ~ 125°C (With Derating) | |
Efficiency | 93.2% | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Size / Dimension | 2.00" L x 0.75" W x 0.43" H (50.8mm x 19.1mm x 10.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥597.18000 | ¥597.18 |
5 | ¥592.48600 | ¥2,962.43 |
10 | ¥587.82200 | ¥5,878.22 |
25 | ¥569.15960 | ¥14,228.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
65 | ¥541.16631 | ¥35,175.81 |
130 | ¥503.84515 | ¥65,499.87 |