UJT060A0X43-SRPZ | |
---|---|
DigiKey Part Number | 555-UJT060A0X43-SRPZTR-ND - Tape & Reel (TR) 555-UJT060A0X43-SRPZCT-ND - Cut Tape (CT) 555-UJT060A0X43-SRPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJT060A0X43-SRPZ |
Description | 60A DC/DC CONVERT 0.5-2.1V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 2V 60A 7.5V - 14.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | UJT060A0X43-SRPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91.2% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.51" H (20.3mm x 11.4mm x 12.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.82000 | ¥316.82 |
5 | ¥314.35400 | ¥1,571.77 |
10 | ¥311.90700 | ¥3,119.07 |
25 | ¥307.03360 | ¥7,675.84 |
50 | ¥292.41360 | ¥14,620.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥268.04627 | ¥40,206.94 |
300 | ¥263.17267 | ¥78,951.80 |