ST60-2230C-P | |
---|---|
DigiKey Part Number | ST60-2230C-P-ND |
Manufacturer | |
Manufacturer Product Number | ST60-2230C-P |
Description | RF TXRX MODULE BT U.FL CARD EDGE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v4.2, Class 1 and 2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8-DPSK, CCK, DQPSK, OFDM, HT20, HT40, MCS0, MSC7 | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 866.7Mbps | |
Power - Output | 18dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | M.2, SDIO, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | 88W8997, 88PG823 | |
Memory Size | - | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.95000 | ¥335.95 |