DVK-ST60-2230C | |
---|---|
DigiKey Part Number | DVK-ST60-2230C-ND |
Manufacturer | |
Manufacturer Product Number | DVK-ST60-2230C |
Description | DVK 60 SERIES STERLING MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - 60-2230C Transceiver; Bluetooth® Smart Ready 4.x Dual Mode 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart Ready 4.x Dual Mode | |
Frequency | 2.4GHz, 5GHz | |
For Use With/Related Products | 60-2230C | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥921.85000 | ¥921.85 |