LBEE5PL2DL-921 | |
---|---|
DigiKey Part Number | 490-LBEE5PL2DL-921TR-ND - Tape & Reel (TR) 490-LBEE5PL2DL-921CT-ND - Cut Tape (CT) 490-LBEE5PL2DL-921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5PL2DL-921 |
Description | RF TXRX MOD BT IU.FL/MH TH SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.3 + EDR Transceiver Module 2.402GHz ~ 2.472GHz, 2.412GHz ~ 2.48GHz, 5.18GHz ~ 5.24GHz, 5.19GHz ~ 5.32GHz, 5.21GHz ~ 5.72GHz, 5.26GHz ~ 5.775GHz, 5.5GHz ~ 5.795GHz, 5.745GHz ~ 5.825GHz Antenna Not Included, U.FL/MH, PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.402GHz ~ 2.472GHz, 2.412GHz ~ 2.48GHz, 5.18GHz ~ 5.24GHz, 5.19GHz ~ 5.32GHz, 5.21GHz ~ 5.72GHz, 5.26GHz ~ 5.775GHz, 5.5GHz ~ 5.795GHz, 5.745GHz ~ 5.825GHz | |
Data Rate | 601Mbps | |
Power - Output | 18dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | GPIO, HCI, PCM, SDIO, UART | |
Antenna Type | Antenna Not Included, U.FL/MH, PCB Trace | |
Utilized IC / Part | IW611 | |
Memory Size | - | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.46V | |
Current - Receiving | 0.2mA ~ 172mA | |
Current - Transmitting | 0.2mA ~ 344mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 107-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.22000 | ¥188.22 |
10 | ¥170.33000 | ¥1,703.30 |
25 | ¥156.87800 | ¥3,921.95 |
100 | ¥143.43250 | ¥14,343.25 |
250 | ¥134.46816 | ¥33,617.04 |
500 | ¥125.50346 | ¥62,751.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥121.14234 | ¥121,142.34 |