LBEE5PK2AE-564 | |
---|---|
DigiKey Part Number | 490-LBEE5PK2AE-564TR-ND - Tape & Reel (TR) 490-LBEE5PK2AE-564CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LBEE5PK2AE-564 |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.2 Transceiver Module 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz | |
Data Rate | 54Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -82dBm | |
Serial Interfaces | GPIO, PCM, SDIO, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | CYW4373E | |
Memory Size | - | |
Voltage - Supply | 1.62V ~ 1.98V, 2.97V ~ 3.63V | |
Current - Receiving | 40mA | |
Current - Transmitting | 280mA ~ 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.19000 | ¥145.19 |
10 | ¥131.33800 | ¥1,313.38 |
25 | ¥120.96680 | ¥3,024.17 |
100 | ¥110.59760 | ¥11,059.76 |
250 | ¥103.68536 | ¥25,921.34 |
500 | ¥96.77316 | ¥48,386.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥91.93448 | ¥91,934.48 |