453-00047C | |
---|---|
DigiKey Part Number | 776-453-00047C-ND |
Manufacturer | |
Manufacturer Product Number | 453-00047C |
Description | RF TXRX MOD BT WIFI THPIN SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.825GHz Trace Pin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, 256QAM, 4DPSK, BPSK, CCK, DSSS, DQPSK, GFSK, OFDM, QPSK | |
Frequency | 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.825GHz | |
Data Rate | 433.3Mbps | |
Power - Output | 18dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | GPIO, HCI, PCM, SDIO, SPI, UART, USB | |
Antenna Type | Trace Pin | |
Utilized IC / Part | CYW4373EUBGT | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 4.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 68-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.18000 | ¥165.18 |
50 | ¥163.54300 | ¥8,177.15 |