SI7143DP-T1-GE3 | |
---|---|
DigiKey Part Number | SI7143DP-T1-GE3TR-ND - Tape & Reel (TR) SI7143DP-T1-GE3CT-ND - Cut Tape (CT) SI7143DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7143DP-T1-GE3 |
Description | MOSFET P-CH 30V 35A PPAK SO-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 35A (Tc) 4.2W (Ta), 35.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7143DP-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 16.1A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2230 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.2W (Ta), 35.7W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.95700 | ¥89.57 |
100 | ¥6.96520 | ¥696.52 |
500 | ¥5.90384 | ¥2,951.92 |
1,000 | ¥4.80930 | ¥4,809.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.52738 | ¥13,582.14 |
6,000 | ¥4.31179 | ¥25,870.74 |
9,000 | ¥4.11278 | ¥37,015.02 |