ITR8307/TR8 | |
---|---|
DigiKey Part Number | ITR8307/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ITR8307/TR8 |
Description | OPTO INTERRUPTER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.039" (1mm) 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 0.039" (1mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 20µs, 20µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.82892 | ¥8,486.76 |