EAITRCA8 | |
---|---|
DigiKey Part Number | EAITRCA8-ND |
Manufacturer | |
Manufacturer Product Number | EAITRCA8 |
Description | REFLECTIVE TOP-VIEW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 400µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.00008 | ¥9,000.24 |