Reflective - Analog Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Distance | Sensing Method | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - DC Forward (If) (Max) | Output Type | Response Time | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,243 In Stock | 1 : ¥8.76000 Cut Tape (CT) 1,000 : ¥3.10371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.039" (1mm) | Reflective | 30 V | 20 mA | 50 mA | Phototransistor | 20µs, 20µs | Surface Mount | 4-SMD, Gull Wing | ||
0 In Stock Check Lead Time | 1 : ¥7.91000 Cut Tape (CT) 3,000 : ¥3.13239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.012" ~ 0.177" (0.30mm ~ 4.50mm) | Reflective | 20 V | 10.5 mA | 65 mA | Phototransistor | 10µs, 15µs | Surface Mount | 4-SMD, No Lead | ||
0 In Stock Check Lead Time | 3,000 : ¥1.61169 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Reflective | 30 V | 50 mA | 50 mA | Phototransistor | 20µs, 20µs | Surface Mount | 4-SMD, Gull Wing | ||
0 In Stock Check Lead Time | 2,400 : ¥1.72348 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 0.157" (4mm) | Reflective | - | - | - | - | 20µs | Surface Mount | 4-SMD, No Lead | ||
0 In Stock Check Lead Time | 3,000 : ¥2.82892 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 0.039" (1mm) | Reflective | 30 V | 50 mA | 50 mA | Phototransistor | 20µs, 20µs | Surface Mount | 4-SMD, Flat Leads | ||
0 In Stock Check Lead Time | 3,000 : ¥2.91810 Bulk | - | Bulk | Active | 0.039" (1mm) | Reflective | 30 V | 50 mA | 50 mA | Phototransistor | 20µs, 20µs | Surface Mount | 4-SMD, Flat Leads | ||
0 In Stock Check Lead Time | 8,000 : ¥3.60089 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Reflective | 35 V | 15 mA | 30 mA | Phototransistor | 300ns, 150ns | Surface Mount | 4-LCC (J-Lead) |