AC4400FNN | |
---|---|
DigiKey Part Number | 381-2287-ND |
Manufacturer | |
Manufacturer Product Number | AC4400FNN |
Description | FAN AXIAL 119X25MM 85/265VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 120.7 CFM (3.38m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AC4400FNN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 120.7 CFM (3.38m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC) | |
Noise | 53.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 4850 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CCC, CE, CSA, UL, VDE | |
Weight | 0.816 lb (370.13 g) | |
Current Rating (Amps) | - | |
Voltage Range | 85 ~ 265VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥885.87000 | ¥885.87 |
10 | ¥796.12900 | ¥7,961.29 |
25 | ¥784.91960 | ¥19,622.99 |
50 | ¥734.45840 | ¥36,722.92 |
100 | ¥717.63870 | ¥71,763.87 |