OA125AP-11/22-1WB | |
---|---|
DigiKey Part Number | 1053-1020-ND |
Manufacturer | |
Manufacturer Product Number | OA125AP-11/22-1WB |
Description | FAN AXL 119.5X26.2MM 115/230VAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Square - 120mm L x 120mm H Ball 81.0 CFM (2.27m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA125AP-11/22-1WB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 81.0 CFM (2.27m³/min) | |
Static Pressure | 0.230 in H2O (57.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage | |
Noise | 32.0dB | |
Power (Watts) | 13.00W | |
RPM | 2900 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.74000 | ¥172.74 |