Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Grabber, Hook | |
1st Connector | BNC, Male Plug | |
2nd Connector | Mini Hook (2) | |
Cable Length | 18.0" (457.20mm) | |
Wire Gauge | - | |
Cable Type | RG-58C/U | |
Voltage - Rated | - | |
Temperature Range | - | |
Material - Insulation | - | |
Color | Black and Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.17000 | ¥219.17 |
5 | ¥215.59200 | ¥1,077.96 |
10 | ¥212.06200 | ¥2,120.62 |
25 | ¥208.52760 | ¥5,213.19 |
50 | ¥204.99180 | ¥10,249.59 |
100 | ¥197.92330 | ¥19,792.33 |
250 | ¥190.85488 | ¥47,713.72 |