3789 | |
---|---|
DigiKey Part Number | 501-1137-ND |
Manufacturer | |
Manufacturer Product Number | 3789 |
Description | TEST LEAD BNC TO GRAB HOOK 5.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5.5" (139.70mm) BNC, Male Plug To Mini Grabber (2) Test Lead 30VAC, 60VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Grabber, Hook | |
1st Connector | BNC, Male Plug | |
2nd Connector | Mini Grabber (2) | |
Cable Length | 5.5" (139.70mm) | |
Wire Gauge | 20 AWG | |
Cable Type | - | |
Voltage - Rated | 30VAC, 60VDC | |
Temperature Range | 131°F (55°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.74000 | ¥188.74 |
25 | ¥188.31320 | ¥4,707.83 |