Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Grabber, Hook | |
1st Connector | BNC, Male Plug | |
2nd Connector | Mini Hook (2) | |
Cable Length | 36.0" (914.40mm) | |
Wire Gauge | - | |
Cable Type | RG-58C/U | |
Voltage - Rated | - | |
Temperature Range | - | |
Material - Insulation | - | |
Color | Black and Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.16000 | ¥219.16 |
5 | ¥215.58000 | ¥1,077.90 |
10 | ¥212.05000 | ¥2,120.50 |
25 | ¥208.51560 | ¥5,212.89 |
50 | ¥204.98000 | ¥10,249.00 |
100 | ¥197.91190 | ¥19,791.19 |
250 | ¥190.84392 | ¥47,710.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/227/053/1020XR-18_tmb.jpg)