5069 | |
---|---|
DigiKey Part Number | 501-1360-ND |
Manufacturer | |
Manufacturer Product Number | 5069 |
Description | TEST LEAD BNC TO SOCKET 5.6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5.6" (142.24mm) BNC, Female Socket (Jack) To Socket, Square, 0.025" (0.64mm) Test Lead 500VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Socket | |
1st Connector | BNC, Female Socket (Jack) | |
2nd Connector | Socket, Square, 0.025" (0.64mm) | |
Cable Length | 5.6" (142.24mm) | |
Wire Gauge | 22 AWG | |
Cable Type | - | |
Voltage - Rated | 500VAC | |
Temperature Range | 131°F (55°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.61000 | ¥145.61 |
25 | ¥144.24320 | ¥3,606.08 |