4969

DigiKey Part Number
501-1030-ND
Manufacturer
Manufacturer Product Number
4969
Description
TEST LEAD BNC TO WIRE LEADS 5.9"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5.9" (149.86mm) BNC, Female Socket (Jack) To Wire Lead Test Lead 500VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Configuration
BNC to Wire Leads
1st Connector
BNC, Female Socket (Jack)
2nd Connector
Wire Lead
Cable Length
5.9" (149.86mm)
Wire Gauge
20 AWG
Cable Type
-
Voltage - Rated
500VAC
Temperature Range
131°F (55°C)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Color
Black and Red
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.61000¥97.61
25¥97.59480¥2,439.87
Alternate Length
TEST LEAD BNC TO WIRE LEADS 20"
In-Stock: 527
Unit Price: ¥114.32000