FA1-NZSJ-C04-0 | |
---|---|
DigiKey Part Number | ARF1528-ND |
Manufacturer | |
Manufacturer Product Number | FA1-NZSJ-C04-0 |
Description | CONN FAKRA JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FA1-NZSJ-C04-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Latch Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Housing, 1 Locking Clip | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 100°C | |
Mating Cycles | 100 | |
Insertion Loss | 0.3dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥27.38000 | ¥273.80 |
250 | ¥21.10444 | ¥5,276.11 |
1,000 | ¥17.48664 | ¥17,486.64 |
5,000 | ¥15.67771 | ¥78,388.55 |