Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Latch Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥21.79700 | ¥217.97 |
100 | ¥17.33910 | ¥1,733.91 |
1,000 | ¥14.36650 | ¥14,366.50 |
2,500 | ¥13.37568 | ¥33,439.20 |