EM4969-20 | |
---|---|
DigiKey Part Number | 501-2043-ND |
Manufacturer | |
Manufacturer Product Number | EM4969-20 |
Description | TEST LEAD BNC TO WIRE LEADS 20" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20.0" (508.00mm) BNC, Female Socket (Jack) To Wire Lead Test Lead 500VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Wire Leads | |
1st Connector | BNC, Female Socket (Jack) | |
2nd Connector | Wire Lead | |
Cable Length | 20.0" (508.00mm) | |
Wire Gauge | 20 AWG | |
Cable Type | - | |
Voltage - Rated | 500VAC | |
Temperature Range | 131°F (55°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.32000 | ¥114.32 |
25 | ¥113.85280 | ¥2,846.32 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/250/514/4969_tmb.jpg)