64128L FC BW-3 | |
---|---|
DigiKey Part Number | 1756-1040-ND |
Manufacturer | |
Manufacturer Product Number | 64128L FC BW-3 |
Description | DISPLAY LCD 128X64 TRANSFL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 60.60mm W x 33.10mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.40mm W x 0.40mm H | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.00000 | ¥190.00 |
10 | ¥143.34800 | ¥1,433.48 |
100 | ¥120.41120 | ¥12,041.12 |
500 | ¥110.58212 | ¥55,291.06 |