NHD-C12864GG-RN-GBW | |
---|---|
DigiKey Part Number | NHD-C12864GG-RN-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C12864GG-RN-GBW |
Description | LCD COG GRAPH 128X64 NO REFL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black (Gray - Inverted) STN - Super-Twisted Nematic Parallel, 8-Bit 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 49.53mm W x 26.67mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, 8-Bit | |
Controller Type | ST-7565R | |
Graphics Color | Black (Gray - Inverted) | |
Background Color | Gray (Black - Inverted) | |
Dot Size | 0.35mm W x 0.35mm H | |
Dot Pitch | 0.37mm W x 0.37mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.24000 | ¥113.24 |
5 | ¥106.43600 | ¥532.18 |
10 | ¥99.65100 | ¥996.51 |
50 | ¥93.98600 | ¥4,699.30 |
100 | ¥89.45750 | ¥8,945.75 |
250 | ¥84.92748 | ¥21,231.87 |
500 | ¥81.53058 | ¥40,765.29 |