NHD-1.8-128160EF-CTXI# | |
---|---|
DigiKey Part Number | NHD-1.8-128160EF-CTXI#-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.8-128160EF-CTXI# |
Description | DISPLAY LCD TFT 24PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 8-Bit 1.8" (45.72mm) 128 x 160 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-1.8-128160EF-CTXI# Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1.8" (45.72mm) | |
Viewing Area | 28.03mm W x 35.04mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 160 | |
Interface | Parallel, 8-Bit | |
Controller Type | ILI9163C | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.56000 | ¥150.56 |
5 | ¥141.52800 | ¥707.64 |
10 | ¥132.49100 | ¥1,324.91 |
50 | ¥124.96280 | ¥6,248.14 |
100 | ¥118.94050 | ¥11,894.05 |
250 | ¥112.91824 | ¥28,229.56 |
500 | ¥108.40156 | ¥54,200.78 |