PI3USB4002AQ1ZUAEX | |
---|---|
DigiKey Part Number | 31-PI3USB4002AQ1ZUAEXTR-ND - Tape & Reel (TR) 31-PI3USB4002AQ1ZUAEXCT-ND - Cut Tape (CT) 31-PI3USB4002AQ1ZUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB4002AQ1ZUAEX |
Description | IC SWITCH SPST X 2 10OHM 10UQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 10-UQFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 1GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -35dB @ 240MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.5x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.14500 | ¥111.45 |
25 | ¥10.57880 | ¥264.47 |
100 | ¥8.68910 | ¥868.91 |
250 | ¥8.12240 | ¥2,030.60 |
500 | ¥7.17808 | ¥3,589.04 |
1,000 | ¥5.66691 | ¥5,666.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.28912 | ¥15,867.36 |
6,000 | ¥5.02466 | ¥30,147.96 |
15,000 | ¥4.83576 | ¥72,536.40 |