S25FL512SAGBHBA10 | |
---|---|
DigiKey Part Number | S25FL512SAGBHBA10-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGBHBA10 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.89000 | ¥95.89 |
10 | ¥88.82200 | ¥888.22 |
25 | ¥86.80720 | ¥2,170.18 |
40 | ¥86.34250 | ¥3,453.70 |
80 | ¥76.00838 | ¥6,080.67 |
338 | ¥72.23607 | ¥24,415.79 |
676 | ¥71.51262 | ¥48,342.53 |
1,014 | ¥69.13579 | ¥70,103.69 |