S25HS512TDPBHI010 | |
---|---|
DigiKey Part Number | 448-S25HS512TDPBHI010-ND |
Manufacturer | |
Manufacturer Product Number | S25HS512TDPBHI010 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.26000 | ¥82.26 |
10 | ¥76.19500 | ¥761.95 |
25 | ¥74.46640 | ¥1,861.66 |
40 | ¥74.06875 | ¥2,962.75 |
80 | ¥65.20325 | ¥5,216.26 |
338 | ¥61.96775 | ¥20,945.10 |
676 | ¥61.34716 | ¥41,470.68 |
1,014 | ¥59.30822 | ¥60,138.54 |